Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 306-033-521-101 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | Center |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | Single Centerline Row |
Number of Positions: | 33 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA306-033-521-101 |
306-033-521-101
Heilind Number: | EDA306-033-521-101 |
Manufacturer: | EDAC |
Manufacturer Number: | 306-033-521-101 |
ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this Green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a wide range of environments. With 33 positions and a pitch of .156 inches, it offers ample connectivity options for your applications. The Copper Alloy contacts provide excellent conductivity, while the 5A amperage rating guarantees efficient power transmission. Ideal for board-to-board connections, this connector boasts a straight mount orientation and single centerline row spacing. Operating smoothly in temperatures ranging from -40 to 105°C, it is a dependable choice for demanding industrial settings. Upgrade your connectivity solutions with this versatile Card Edge Connector.