| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-033-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 33 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-033-521-158 |
306-033-521-158
| Heilind Number: | EDA306-033-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-033-521-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 33 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Card Edge Connector, a vital component for seamless integration in PCB designs. Designed for optimal functionality, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient transmission of signals. Featuring 33 positions in a single centerline row configuration, it offers ample connectivity options for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. Trust in this connector for superior performance and seamless board-to-board connections in your projects.

