| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-400-103 |
306-034-400-103
| Heilind Number: | EDA306-034-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-400-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features a single centerline row with 34 positions, perfect for secure and efficient board-to-board connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .156 inches and a straight mount orientation, it offers seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Trust in this green-colored connector for all your electronic assembly needs.

