| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-420-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-420-101 |
306-034-420-101
| Heilind Number: | EDA306-034-420-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-420-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power delivery at an amperage of 5A. With a centerline row configuration and 34 positions, it offers ample connectivity options for your electronic projects. The .156-inch pitch and single row spacing facilitate easy installation, while the straight mount orientation suits various PCB layouts. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your board-to-board connectivity needs. Elevate your electronic design with this essential component.

