| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-420-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-420-102 |
306-034-420-102
| Heilind Number: | EDA306-034-420-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-420-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all applications. With a single centerline row configuration and a pitch of .156 inches, it offers seamless integration with compatible boards. The 34 positions, crafted from high-quality copper alloy, guarantee efficient power and data transmission. Operating flawlessly in a temperature range of -40 to 105°C, this connector is ideal for demanding environments. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connections every time. Upgrade your connectivity solutions with this essential component.

