| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-420-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-420-103 |
306-034-420-103
| Heilind Number: | EDA306-034-420-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-420-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted with precision, it boasts a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a contact material of Copper Alloy, it ensures optimal conductivity for high-performance applications. Featuring 34 positions in a single centerline row, it offers ample connectivity options for your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environmental conditions. Trust in its quality construction and straight mount orientation for secure, reliable connections in your projects. Upgrade your PCB setup with this essential component, a must-have in any electronic design toolkit.

