| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-420-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-420-108 |
306-034-420-108
| Heilind Number: | EDA306-034-420-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-420-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. With a vibrant Green hue, it adds a touch of style to your setup while boasting a robust construction of UL 94V-0 Thermoplastic Polyester for durability. Featuring 34 positions in a single centerline row configuration, it ensures efficient data transmission. The Copper Alloy contact material guarantees reliable conductivity, even in demanding applications. With a pitch of .156 inches and a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Elevate your connectivity game with this essential component.

