| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-420-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-420-112 |
306-034-420-112
| Heilind Number: | EDA306-034-420-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-420-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your circuitry with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a robust construction with a housing made of UL 94V-0 Thermoplastic Polyester. Its Copper Alloy contacts ensure reliable conductivity, while its green color adds a touch of organization to your setup. With a high amperage rating of 5 A and a wide operating temperature range from -40 to 105 °C, it guarantees optimal performance even in demanding environments. Featuring 34 positions in a single centerline row layout, it offers ample connectivity options for your electronic devices. Trust in this connector for efficient board-to-board connections in various applications.

