| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-420-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-420-158 |
306-034-420-158
| Heilind Number: | EDA306-034-420-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-420-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your connection capabilities with our Card Edge Connector. Designed for seamless integration on your PCB, this connector features a vibrant green color for easy identification. With a durable housing made of UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in challenging environments. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and 34 positions provide ample room for secure attachment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and rest assured knowing that it meets all your connectivity needs. Elevate your PCB design with this essential component.

