| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-420-168 |
306-034-420-168
| Heilind Number: | EDA306-034-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-420-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing a versatile Card Edge Connector designed for seamless board-to-board connections in electronic devices. With a vibrant green color, this connector not only ensures reliable power and signal transmission but also adds a pop of color to your PCB layout. Boasting a robust housing material of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The Copper Alloy contact material ensures high conductivity, while the single centerline row configuration with 34 positions offers efficient connectivity. With a pitch of .156 inches and straight mount orientation, it's easy to integrate into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your PCB connections with this high-performance Card Edge Connector.

