| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-420-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-420-178 |
306-034-420-178
| Heilind Number: | EDA306-034-420-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-420-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a single centerline row layout with 34 positions for seamless PCB integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any operating environment, while copper alloy contacts guarantee efficient signal transfer. With a pitch of .156 inches and straight mount orientation, installation is quick and hassle-free. Trust in this connector for consistent performance, even in extreme temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with this essential component.

