| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-421-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-421-103 |
306-034-421-103
| Heilind Number: | EDA306-034-421-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-421-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single centerline row and center pitch of .156 inches, it offers precise and stable connections. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With 34 positions, it provides ample room for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Elevate your electronic projects with this reliable and high-performance connector.

