| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-421-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-421-104 |
306-034-421-104
| Heilind Number: | EDA306-034-421-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-421-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficient and secure board-to-board connections, this connector features a single centerline row with 34 positions and a pitch of .156 inches. Crafted from high-quality copper alloy, it ensures reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in challenging environments. Whether for industrial applications or electronic devices, this green-colored connector, with a straight mount orientation, is the perfect choice for seamless integration. Upgrade your connectivity solutions today with this essential component.

