| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-421-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-421-178 |
306-034-421-178
| Heilind Number: | EDA306-034-421-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-421-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for precise board-to-board PCB connections, it features 34 positions in a single centerline row configuration, ensuring seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees longevity and safety. With an amperage of 5 A and copper alloy contacts, it offers reliable power transmission. The .156-inch pitch and straight mount orientation facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Trust in its quality and performance to optimize connectivity in your projects.

