| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-500-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-500-101 |
306-034-500-101
| Heilind Number: | EDA306-034-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-500-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance in any setting. With a contact material of Copper Alloy, it ensures secure and efficient data transfer. The single centerline row configuration with 34 positions offers ample connectivity options, while the .156-inch pitch and straight mount orientation make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your circuit board setup with this essential connector for seamless and efficient connectivity.

