| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-500-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-500-108 |
306-034-500-108
| Heilind Number: | EDA306-034-500-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-500-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Featuring a vibrant green color, this connector boasts a sleek and functional design. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in all operating conditions. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and single centerline row spacing offer seamless integration into your PCB layout. With 34 positions and a 5A amperage rating, it's perfect for high-density connection requirements. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.

