| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-500-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-500-158 |
306-034-500-158
| Heilind Number: | EDA306-034-500-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-500-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic systems, this connector boasts high-performance features that ensure reliable power and signal transmission. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of durable Copper Alloy, it guarantees longevity and stability in any application. Its sleek design, featuring a vibrant green color, not only enhances aesthetics but also facilitates easy identification and installation. Engineered for precision, this connector offers a pitch of .156 inches and a single centerline row, with 34 positions for seamless connection. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your projects. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for both indoor and outdoor use. Stay ahead in the game with our top-of-the-line Card Edge Connector.

