| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-500-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-500-168 |
306-034-500-168
| Heilind Number: | EDA306-034-500-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-500-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single centerline row with 34 positions, making it ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it ensures reliable power transmission with an amperage of 5A. The green housing not only adds a vibrant touch but also offers excellent visibility for easy installation. With a pitch of .156 inches and straight mount orientation, it guarantees precise and secure connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a steadfast solution for your board-to-board PCB connectivity needs. Upgrade your systems with this essential component for seamless and reliable performance.

