| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-500-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-500-178 |
306-034-500-178
| Heilind Number: | EDA306-034-500-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-500-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. Featuring copper alloy contact material, it ensures efficient power transmission with an amperage capacity of 5 A. The centerline row configuration with 34 positions offers ample connectivity options, while the .156-inch pitch facilitates secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in various environments. Suitable for board-to-board connections, it's an essential component for your electronic assembly projects.

