| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-520-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-520-107 |
306-034-520-107
| Heilind Number: | EDA306-034-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-520-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for optimal performance, this green connector features a single centerline row with 34 positions, offering reliable contact points for seamless data transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Crafted with copper alloy contacts, it guarantees efficient conductivity, while its .156-inch pitch and straight mount orientation facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronics projects.

