| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-520-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-520-178 |
306-034-520-178
| Heilind Number: | EDA306-034-520-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-520-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this green connector features a UL 94V-0 Thermoplastic Polyester housing for durability. The copper alloy contacts ensure reliable connectivity, with a pitch of .156 inches and 34 positions available for seamless integration. Operating in a wide temperature range from -40 to 105°C, it's perfect for various applications. With a single centerline row layout and straight mount orientation, it offers flexibility in installation. Upgrade your board-to-board connections with this high-quality connector, a essential component for your electronic projects.

