| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-521-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-521-101 |
306-034-521-101
| Heilind Number: | EDA306-034-521-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-521-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electrical connections with our Card Edge Connector, designed for seamless PCB integration. Featuring a vibrant green color, this connector offers high visibility and easy identification on your board. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, with a copper alloy contact material for reliable conductivity. With 34 positions in a single centerline row, it provides ample room for your components. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component for your PCB assembly.

