| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-521-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-521-107 |
306-034-521-107
| Heilind Number: | EDA306-034-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-521-107 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it offers a visually striking touch while delivering optimal performance. Constructed with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector ensures reliable power transmission. With a pitch of .156 inches and a single centerline row configuration, it facilitates seamless integration onto your PCB. Boasting 34 positions in a straight mount orientation, it caters to diverse connectivity needs. The operating temperature range of -40 to 105°C makes it suitable for a variety of environments, while its 5A amperage rating guarantees efficient power delivery. Upgrade your devices with this essential component for enhanced functionality.

