| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-521-112 |
306-034-521-112
| Heilind Number: | EDA306-034-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-521-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable performance. With 34 positions and a pitch of .156 inches, it offers seamless integration on your PCB. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Designed for straight mount orientation, it's ideal for board-to-board connections. Upgrade your system with this high-quality connector for efficient power transfer, rated at 5 A. The vibrant green color adds a touch of visual appeal, making it both functional and aesthetically pleasing.

