| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-034-521-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-034-521-158 |
306-034-521-158
| Heilind Number: | EDA306-034-521-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-034-521-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek green design, this connector is not only visually pleasing but also offers reliable performance. With a contact material of Copper Alloy and UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safe operation. The .156-inch pitch and 34 positions cater to a variety of connection needs, while the 5A amperage allows for efficient power transmission. Perfect for board-to-board PCB connections, its straight mount orientation and single centerline row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile component for any project. Upgrade your connectivity game with this essential connector.

