| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-035-400-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-035-400-103 |
306-035-400-103
| Heilind Number: | EDA306-035-400-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-035-400-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and durability. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring 35 positions arranged in a single centerline row, it offers efficient connectivity for your electronic devices. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your setup with this high-quality connector and experience enhanced performance like never before.

