| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-035-400-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-035-400-112 |
306-035-400-112
| Heilind Number: | EDA306-035-400-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-035-400-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Stay connected with our high-performance Card Edge Connector, designed for seamless integration in your electronics assembly. Boasting a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage rating of 5A. Featuring a single centerline row with 35 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and straight mount orientation simplify installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions, making it an essential component in your electronic projects.

