| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-035-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-035-400-168 |
306-035-400-168
| Heilind Number: | EDA306-035-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-035-400-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its durable construction includes a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With a sleek green finish and a straight mount orientation, it not only delivers reliable power and data transmission but also adds a touch of functionality to your assembly. Featuring 35 positions and a current rating of 5A, it ensures optimal performance in a variety of applications. The .156-inch pitch and single centerline row spacing offer easy installation and compatibility with standard PCB designs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our selection of PCB Connectors for more options to streamline your electronic connections.

