| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-035-421-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-035-421-112 |
306-035-421-112
| Heilind Number: | EDA306-035-421-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-035-421-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring 35 positions in a single centerline row, this connector offers reliable performance and efficient signal transfer. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures long-lasting quality and stability. With a pitch of .156 inches and a straight mount orientation, it's easy to install and compatible with various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your connectivity solution with this green-colored connector, designed for optimal performance and durability.

