| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-035-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-035-421-158 |
306-035-421-158
| Heilind Number: | EDA306-035-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-035-421-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer and signal integrity in electronic devices. Featuring a vibrant green color, this connector is not only visually distinct but also offers exceptional performance with a maximum amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With a single centerline row configuration, 35 positions, and a pitch of .156 inches, it provides reliable and efficient connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Suitable for a wide range of applications, this connector is designed for straight mount orientation and can withstand operating temperatures from -40 to 105 °C, making it ideal for diverse environmental conditions. Elevate your connectivity solutions with this high-quality Card Edge Connector.

