| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-035-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-035-421-168 |
306-035-421-168
| Heilind Number: | EDA306-035-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-035-421-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration into your PCB setup. Its vibrant green hue adds a pop of color to your assembly, while its sturdy construction ensures reliable performance. With a maximum amperage rating of 5A, this connector is suitable for various power and signal applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. Featuring 35 positions in a single centerline row layout, it offers ample connectivity options. The .156-inch pitch and straight mount orientation make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for both indoor and outdoor environments. Elevate your PCB connectivity with this essential component.

