| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-035-520-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-035-520-101 |
306-035-520-101
| Heilind Number: | EDA306-035-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-035-520-101 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for efficiency and durability, this green connector features a single centerline row with 35 positions, accommodating seamless board-to-board connections. With a pitch of .156 inches and straight mount orientation, it offers easy and secure installation. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105°C. Perfect for various applications in the electronics industry, this connector guarantees optimal functionality and longevity. Upgrade your connectivity solutions with this essential component.

