| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-035-520-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-035-520-102 |
306-035-520-102
| Heilind Number: | EDA306-035-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-035-520-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual distinction to your PCB setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures robust performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, with a 5 A amperage capacity. Designed for single-center row spacing at a .156-inch pitch, it offers precise alignment for optimal signal integrity. With 35 positions available, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Upgrade your circuitry with this essential component for seamless board-to-board connectivity.

