| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-035-520-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-035-520-103 |
306-035-520-103
| Heilind Number: | EDA306-035-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-035-520-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this green connector boasts a single centerline row configuration with 35 positions, ideal for various industrial applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient signal transmission. With a pitch of .156 inches and a straight mount orientation, it offers easy installation and secure connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for use in diverse environments. Trust in our connector for high-quality and dependable performance in your PCB assemblies.

