306-035-520-108

Heilind Number:EDA306-035-520-108
Manufacturer:EDAC
Manufacturer Number:306-035-520-108
ECAD Model:
3D Model

Description:

306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 306-035-520-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA306-035-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. This high-performing connector allows for a seamless transfer of up to 5A of power, making it ideal for various electronic applications. Crafted with a housing material of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a centerline row configuration and 35 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and single row spacing streamline installation. Designed for straight mount orientation, it facilitates efficient PCB assembly. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of PCB connectors for more options.