| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-035-520-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-035-520-112 |
306-035-520-112
| Heilind Number: | EDA306-035-520-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-035-520-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Featuring 35 positions in a single centerline row, it offers efficient data transfer in a compact form factor. The robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, even in challenging environments. With copper alloy contacts and a pitch of .156 inches, it guarantees reliable and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in industries such as telecommunications, computing, and automotive. Its straight mount orientation and vivid green color make it easy to install and identify, while its 5A amperage rating meets the demands of power-intensive systems. Trust in this essential component for secure and efficient board-to-board PCB connections.

