| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-035-520-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-035-520-178 |
306-035-520-178
| Heilind Number: | EDA306-035-520-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-035-520-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component ensures seamless communication between PCBs. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers both visual appeal and safety. With a contact material of Copper Alloy, you can trust in reliable conductivity. Featuring 35 positions in a single centerline row, this connector is perfect for a variety of applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Operable in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Trust in our connector to power up your devices efficiently.

