| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-035-521-103 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-035-521-103 |
306-035-521-103
| Heilind Number: | EDA306-035-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-035-521-103 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a high amperage capacity of 5A, it ensures reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the .156" pitch and single centerline row spacing make for easy installation. Perfect for board-to-board PCB connections, this connector offers 35 positions and a straight mount orientation. Its wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this essential component for efficient and secure electronic assembly.

