| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-035-521-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-035-521-108 |
306-035-521-108
| Heilind Number: | EDA306-035-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-035-521-108 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Crafted with precision and durability in mind, this green connector boasts a 35-position setup, ideal for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures optimal performance even in demanding environments, while the copper alloy contacts guarantee reliable conductivity. With a 5A amperage and operating temperature range of -40 to 105°C, this connector is built to handle power and maintain stability. Whether you're creating a new circuit board or upgrading an existing setup, trust in our Card Edge Connector to deliver top-tier performance.

