| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-035-521-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-035-521-112 |
306-035-521-112
| Heilind Number: | EDA306-035-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-035-521-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features 35 positions with a single centerline row for efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable performance, even in demanding environments. With a pitch of .156 inches and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its green-colored housing to easily identify and install it in your systems. Upgrade your PCB connections with this essential component, available now.

