| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-035-521-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-035-521-168 |
306-035-521-168
| Heilind Number: | EDA306-035-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-035-521-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With a pitch of .156 inches and 35 positions, it offers precise alignment and secure attachment. The green housing not only adds a pop of color to your assembly but also signifies compliance with industry standards. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures consistent functionality in diverse environments. Perfect for applications where space-saving and efficient data transfer are essential, this connector guarantees high-speed and reliable connectivity for your electronic devices. Upgrade your assembly process with this essential component, a cornerstone of seamless PCB integration.

