| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-035-521-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-035-521-178 |
306-035-521-178
| Heilind Number: | EDA306-035-521-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-035-521-178 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green design that stands out on your circuit board. Engineered for optimal performance, this connector offers a high amperage of 5A, making it suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and reliable conductivity. With 35 positions in a single centerline row, it provides ample connectivity options. Its .156-inch pitch and straight mount orientation offer easy installation, while the operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your board-to-board connections with this essential component.

