| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-036-400-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-036-400-102 |
306-036-400-102
| Heilind Number: | EDA306-036-400-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-036-400-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a reliable and efficient solution for seamless integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in use. With a contact material of Copper Alloy, it guarantees excellent conductivity, while the green color adds a touch of visual distinction. Perfect for various applications, it boasts a 36-position configuration with a .156-inch pitch, making it suitable for high-density setups. The single centerline row spacing and straight mount orientation further simplify installation, allowing for easy and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers reliability even in extreme environments. Upgrade your PCB connections with this essential component.

