| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-036-400-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-036-400-104 |
306-036-400-104
| Heilind Number: | EDA306-036-400-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-036-400-104 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector, designed for seamless integration into PCB setups. Its vibrant green hue not only adds a pop of color but also signifies its eco-friendly construction. Engineered for optimal conductivity, this connector boasts a copper alloy contact material that ensures reliable power transmission. With a 5A amperage rating and 36 positions available, it offers ample power and connectivity options for your devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments. Its single centerline row configuration, along with a .156" pitch, allows for precise alignment and secure attachment. Suitable for straight mount orientation, this connector can accommodate a wide range of applications, with an operating temperature range of -40 to 105°C. Elevate your PCB connectivity with this essential component.

