| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-036-400-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-036-400-158 |
306-036-400-158
| Heilind Number: | EDA306-036-400-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-036-400-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a single centerline row configuration with 36 positions, ensuring seamless communication between circuit boards. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, providing reliability in various operating environments. With a pitch of .156 inches and copper alloy contact material, it offers secure and efficient power transmission. Its straight mount orientation and green color make it easy to integrate into your system. Engineered for versatility, this connector is essential for any PCB assembly project.

