| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-036-400-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-036-400-168 |
306-036-400-168
| Heilind Number: | EDA306-036-400-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-036-400-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Hole type contacts with tin plating all over. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed with precision, it ensures seamless signal transmission with a current rating of 5 A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safe and reliable operation, even in demanding environments. Featuring a single centerline row design with 36 positions, it offers ample connectivity options. Crafted from robust Copper Alloy, the contacts provide excellent conductivity and longevity. With a pitch of .156 inches and straight mount orientation, it facilitates easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a must-have for various applications in the electronics industry.

