| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-036-420-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-036-420-112 |
306-036-420-112
| Heilind Number: | EDA306-036-420-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-036-420-112 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it offers both reliability and aesthetics. Featuring a single centerline row with 36 positions and a .156-inch pitch, this connector ensures precise and efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. With a straight mount orientation, it's easy to install and maintain, making it a must-have in your electronic assembly toolkit. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

