| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-036-420-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-036-420-168 |
306-036-420-168
| Heilind Number: | EDA306-036-420-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-036-420-168 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. Featuring a vibrant green color and copper alloy contact material, it not only stands out visually but also guarantees optimal conductivity. With a pitch of .156 inches and 36 positions, it offers ample room for secure connections. Whether you're working on a new project or upgrading existing systems, this connector's straight mount orientation and single centerline row spacing make installation a breeze. Plus, with an amperage rating of 5 A and an operating temperature range of -40 to 105 °C, it's built to handle demanding environments with ease. Elevate your connectivity solutions with this essential component.

