| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-036-421-158 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-036-421-158 |
306-036-421-158
| Heilind Number: | EDA306-036-421-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-036-421-158 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it's both visually striking and easy to identify in your setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation even in demanding environments. The 36 positions, arranged in a single centerline row with a .156-inch pitch, offer seamless and efficient board-to-board connections. The Copper Alloy contact material guarantees excellent conductivity, while the 5A amperage rating caters to power-hungry applications. Designed for straight mounting orientation, it facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Explore the full range of possibilities and enhance your connectivity solutions with this top-tier Card Edge Connector.

