| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 306-036-500-102 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA306-036-500-102 |
306-036-500-102
| Heilind Number: | EDA306-036-500-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 306-036-500-102 |
| ECAD Model: |
Description:
306 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Hole type contacts with gold plating on the contact area. The tails are .087" x .015" (2.21mm x 0.38mm) thick and .282" (7.16mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Introducing a reliable Card Edge Connector designed for seamless board-to-board PCB connectivity. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. The single centerline row configuration with 36 positions offers optimal connectivity in a straight mount orientation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for a variety of environments. Trust in this high-quality connector for your PCB assembly needs.

